Add To Favorites
Product Overview
Digi-Key Part Number IHW20N120R3FKSA1-ND
Quantity Available 115
Can ship immediately
Manufacturer

Manufacturer Part Number

IHW20N120R3FKSA1

Description IGBT 1200V 40A 310W TO247-3
Expanded Description IGBT Trench 1200V 40A 310W Through Hole PG-TO247-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets IHW20N120R3
PCN Other Multiple Changes 11/Dec/2013
Online Catalog Standard IGBTs
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series TrenchStop®
Packaging ? Tube ?
Part Status Active
IGBT Type Trench
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 40A
Current - Collector Pulsed (Icm) 60A
Vce(on) (Max) @ Vge, Ic 1.7V @ 15V, 20A
Power - Max 310W
Switching Energy 950µJ (off)
Input Type Standard
Gate Charge 211nC
Td (on/off) @ 25°C -/387ns
Test Condition 600V, 20A, 15 Ohm, 15V
Reverse Recovery Time (trr) -
Operating Temperature -40°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package PG-TO247-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 240
Other Names IHW20N120R3
IHW20N120R3-ND
SP000437702

12:19:29 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 3.36
10 3.01800 30.18
100 2.47300 247.30
500 2.10522 1,052.61
1,000 1.77548 1,775.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback