Add To Favorites
Product Overview
Digi-Key Part Number CHL8510CRTCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CHL8510CRT

Description IC GATE DRVR HI/LOW SIDE 10DFN
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 10.8 V ~ 13.2 V
Logic Voltage - VIL, VIH 0.8V, 1V
Current - Peak Output (Source, Sink) 3A, 4A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 35V
Rise / Fall Time (Typ) 21ns, 18ns
Operating Temperature 0°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 111-4137PBFCT
111-4137PBFCT-ND
CHL8510CRTCT

00:39:57 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 1.10
10 0.98800 9.88
100 0.76990 76.99
500 0.63602 318.01
1,000 0.50213 502.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CHL8510CRTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.45500
  • Digi-Reel® ? : CHL8510CRTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback