Add To Favorites
Product Overview
Digi-Key Part Number BTS4300SGAINCT-ND
Quantity Available 5,007
Can ship immediately
Manufacturer

Manufacturer Part Number

BTS4300SGA

Description IC SWITCH PWR HISIDE 8DSO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets BTS4300SGA
Other Related Documents Part Number Guide
PCN Assembly/Origin Alternative Wafer Production Site 18/Dec/2013
PCN Packaging Dry Packing Box Update 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5 V ~ 34 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 400mA
Rds On (Typ) 300 mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BTS4300SGAINCT

01:33:57 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 1.04
10 0.93300 9.33
100 0.72710 72.71
500 0.60060 300.30
1,000 0.47417 474.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS4300SGAINTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.42966
  • Digi-Reel® ? : BTS4300SGAINDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,007 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback