Add To Favorites
Product Overview
Digi-Key Part Number BTS3205GCT-ND
Quantity Available 6,124
Can ship immediately
Manufacturer

Manufacturer Part Number

BTS3205G

Description IC SWITCH PWR LOSIDE 8DSO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets BTS3205G
Other Related Documents Part Number Guide
PCN Assembly/Origin Alternative Wafer Production Site 18/Dec/2013
PCN Packaging Dry Packing Box Update 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HITFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 10V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 350mA
Rds On (Typ) 700 mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8
 
Additional Resources
Standard Package ? 1
Other Names BTS3205GCT

09:28:51 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.80500 8.05
100 0.62780 62.78
500 0.51860 259.30
1,000 0.40943 409.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS3205GTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.37100
  • Digi-Reel® ? : BTS3205GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,124 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback