Add To Favorites
Product Overview
Digi-Key Part Number BTM7751GCT-ND
Quantity Available 3,771
Can ship immediately
Manufacturer

Manufacturer Part Number

BTM7751G

Description IC BRIDGE DRIVER PAR 28DSO
Expanded Description Half Bridge (2) Driver DC Motors, General Purpose DMOS PG-DSO-28
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets BTM7751G
PCN Design/Specification Leadframe Design Update 07/Jul/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series TrilithIC™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge (2)
Applications DC Motors, General Purpose
Interface Logic
Load Type Inductive
Technology DMOS
Rds On (Typ) 45 mOhm LS, 70 mOhm HS
Current - Output / Channel -
Current - Peak Output 14A
Voltage - Supply 1.8 V ~ 42 V
Voltage - Load 1.8 V ~ 42 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Status Flag
Fault Protection Open Load Detect, Over Temperature, Short Circuit, UVLO
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package PG-DSO-28
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BTM7751GCT

16:32:08 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.62000 5.62
10 5.05000 50.50
100 4.13750 413.75
500 3.52218 1,761.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTM7751GTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 2.88400
  • Digi-Reel® ? : BTM7751GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,771 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback