Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BTM7710GPAUMA1CT-ND
Quantity Available 817
Can ship immediately
Manufacturer

Manufacturer Part Number

BTM7710GP

Description IC BRIDGE DRIVER PAR TO263-15
Expanded Description Half Bridge (2) Driver DC Motors, General Purpose DMOS PG-TO263-15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets BTM7710GP
Other Related Documents Part Number Guide
Featured Product Integrated Motor Control ICs
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series TrilithIC™
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Configuration Half Bridge (2)
Applications DC Motors, General Purpose
Interface Logic
Load Type Inductive
Technology DMOS
Rds On (Typ) 40 mOhm LS, 70 mOhm HS
Current - Output / Channel -
Current - Peak Output 15A
Voltage - Supply 1.8 V ~ 42 V
Voltage - Load 1.8 V ~ 42 V
Operating Temperature -40°C ~ 110°C (TJ)
Features Status Flag
Fault Protection Over Temperature, Short Circuit, UVLO
Mounting Type Surface Mount
Package / Case TO-263-18 (15 Leads + 3 Tabs)
Supplier Device Package PG-TO263-15
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BTM7710GPCT
BTM7710GPCT-ND

03:48:51 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.25000 8.25
10 7.45600 74.56
100 6.17320 617.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTM7710GPAUMA1TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 5.21900
  • Digi-Reel® ? : BTM7710GPAUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 817 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback