Add To Favorites
Product Overview
Digi-Key Part Number BSZ058N03LSGINCT-ND
Quantity Available 12,698
Can ship immediately
Manufacturer

Manufacturer Part Number

BSZ058N03LS G

Description MOSFET N-CH 30V 40A TSDSON-8
Expanded Description N-Channel 30V 15A (Ta), 40A (Tc) 2.1W (Ta), 45W (Tc) Surface Mount PG-TSDSON-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BSZ058N03LS G
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Other Multiple Changes 09/Jul/2014
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 15A (Ta), 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2400pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.1W (Ta), 45W (Tc)
Rds On (Max) @ Id, Vgs 5.8 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TSDSON-8
Package / Case 8-PowerTDFN
 
Additional Resources
Standard Package ? 1
Other Names BSZ058N03LSGINCT

10:05:08 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.64200 6.42
100 0.49250 49.25
500 0.38934 194.67
1,000 0.31147 311.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSZ058N03LSGINTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.25515
  • Digi-Reel® ? : BSZ058N03LSGINDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,698 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback