Add To Favorites
Product Overview
Digi-Key Part Number BSO615CINCT-ND
Quantity Available 2,479
Can ship immediately
Manufacturer

Manufacturer Part Number

BSO615C G

Description MOSFET N/P-CH 60V 3.1A/2A 8SOIC
Expanded Description Mosfet Array N and P-Channel 60V 3.1A, 2A 2W Surface Mount PG-DSO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BSO615C
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Packaging Dry Packing Box Update 24/Sep/2014
Online Catalog N and P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series SIPMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 3.1A, 2A
Rds On (Max) @ Id, Vgs 110 mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id 2V @ 20µA
Gate Charge (Qg) (Max) @ Vgs 22.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 380pF @ 25V
Power - Max 2W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8
 
Additional Resources
Standard Package ? 1
Other Names BSO615CINCT

10:09:03 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.79800 7.98
100 0.62190 62.19
500 0.51372 256.86
1,000 0.40556 405.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSO615CINTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.36750
  • Digi-Reel® ? : BSO615CINDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,479 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback