Add To Favorites
Product Overview
Digi-Key Part Number BSF134N10NJ3 GCT-ND
Quantity Available 23,627
Can ship immediately
Manufacturer

Manufacturer Part Number

BSF134N10NJ3 G

Description MOSFET N-CH 100V 9A WDSON-2
Expanded Description N-Channel 100V 9A (Ta), 40A (Tc) 2.2W (Ta), 43W (Tc) Surface Mount MG-WDSON-2, CanPAK M™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BSF134N10NJ3 G
Featured Product Data Processing Systems
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 9A (Ta), 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 3.5V @ 40µA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2300pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.2W (Ta), 43W (Tc)
Rds On (Max) @ Id, Vgs 13.4 mOhm @ 30A, 10V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package MG-WDSON-2, CanPAK M™
Package / Case 3-WDSON
 
Additional Resources
Standard Package ? 1
Other Names BSF134N10NJ3 GCT

14:43:01 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 1.56
10 1.40500 14.05
100 1.12960 112.96
500 0.92812 464.06
1,000 0.76901 769.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSF134N10NJ3 GTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.66937
  • Digi-Reel® ? : BSF134N10NJ3 GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,627 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback