Add To Favorites
Product Overview
Digi-Key Part Number BSC750N10ND GCT-ND
Quantity Available 4,085
Can ship immediately
Manufacturer

Manufacturer Part Number

BSC750N10ND G

Description MOSFET 2N-CH 100V 3.2A 8TDSON
Expanded Description Mosfet Array 2 N-Channel (Dual) 100V 3.2A 26W Surface Mount PG-TDSON-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BSC750N10ND G
Featured Product Data Processing Systems
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 3.2A
Rds On (Max) @ Id, Vgs 75 mOhm @ 13A, 10V
Vgs(th) (Max) @ Id 4V @ 12µA
Gate Charge (Qg) (Max) @ Vgs 11nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 720pF @ 50V
Power - Max 26W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerVDFN
Supplier Device Package PG-TDSON-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BSC750N10ND GCT

21:13:50 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 1.28
10 1.14800 11.48
100 0.89530 89.53
500 0.73956 369.78
1,000 0.58386 583.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSC750N10ND GTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.50261
  • Digi-Reel® ? : BSC750N10ND GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,085 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback