Add To Favorites
Product Overview
Digi-Key Part Number BSC010NE2LSICT-ND
Quantity Available 35,907
Can ship immediately
Manufacturer

Manufacturer Part Number

BSC010NE2LSI

Description MOSFET N-CH 25V 38A TDSON-8
Expanded Description N-Channel 25V 38A (Ta), 100A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount PG-TDSON-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BSC010NE2LSI
Featured Product Data Processing Systems
PCN Design/Specification OptiMOS Wafer Addition 17/Dec/2015
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 38A (Ta), 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 59nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 4200pF @ 12V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 96W (Tc)
Rds On (Max) @ Id, Vgs 1.05 mOhm @ 30A, 10V
Operating Temperature -
Mounting Type Surface Mount
Supplier Device Package PG-TDSON-8
Package / Case 8-PowerTDFN
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
IRFH4210DTRPBFCT-ND IRFH4210DTRPBF Infineon Technologies Cut Tape (CT) ? 3,402 - Immediate
2.23000 1  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BSC010NE2LSICT

08:01:04 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.36700 13.67
100 1.06610 106.61
500 0.88066 440.33
1,000 0.69525 695.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSC010NE2LSITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.59850
  • Digi-Reel® ? : BSC010NE2LSIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,907 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback