Add To Favorites
Product Overview
Digi-Key Part Number BGA416E6327INCT-ND
Quantity Available 3,369
Can ship immediately
Manufacturer

Manufacturer Part Number

BGA 416 E6327

Description AMP RF CASCODE 6V 20MA SOT-143
Expanded Description RF Amplifier IC Cellular, GSM, CDMA, TDMA, UMTS 100MHz ~ 3GHz PG-SOT143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 100MHz ~ 3GHz
P1dB -3dBm (0.5mW)
Gain 11dB
Noise Figure 1.6dB
RF Type Cellular, GSM, CDMA, TDMA, UMTS
Voltage - Supply 2.5 V ~ 5 V
Current - Supply 5.5mA
Test Frequency 1.8GHz
Package / Case TO-253-4, TO-253AA
Supplier Device Package PG-SOT143-4
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BGA416E6327INCT

20:13:43 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.85900 8.59
25 0.77600 19.40
100 0.67890 67.89
250 0.59576 148.94
500 0.52650 263.25
1,000 0.41565 415.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BGA416E6327INTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.36946
  • Digi-Reel® ? : BGA416E6327INDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,369 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback