Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-31-2019. Minimums may apply.
Product Overview
Digi-Key Part Number BCW61CE6327HTSA1CT-ND
Quantity Available 28,902
Can ship immediately
Manufacturer

Manufacturer Part Number

BCW61CE6327HTSA1

Description TRANS PNP 32V 0.1A SOT-23
Expanded Description Bipolar (BJT) Transistor PNP 32V 100mA 250MHz 330mW Surface Mount PG-SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BCW61, BXC71
PCN Obsolescence/ EOL Multi Device EOL 4/Feb/2016
PCN Packaging Carrier Tape Update 03/Jun/2015
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Transistor Type PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 32V
Vce Saturation (Max) @ Ib, Ic 550mV @ 1.25mA, 50mA
Current - Collector Cutoff (Max) 20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2mA, 5V
Power - Max 330mW
Frequency - Transition 250MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package PG-SOT23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-1575-2-ND BCW61C,215 Nexperia USA Inc. Tape & Reel (TR) ? 0
0.04232 3,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BCW 61C E6327CT
BCW 61C E6327CT-ND

19:40:33 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.16200 1.62
100 0.08570 8.57
500 0.05640 28.20
1,000 0.03835 38.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BCW61CE6327HTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: 0.03723
  • Digi-Reel® ? : BCW61CE6327HTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,902 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback