Add To Favorites
Product Overview
Digi-Key Part Number BAR 61 E6327CT-ND
Quantity Available 5,090
Can ship immediately
Manufacturer

Manufacturer Part Number

BAR 61 E6327

Description DIODE RF DUAL 100V 140M SOT-143
Expanded Description RF Diode PIN - PI Element 100V 140mA 250mW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BAR14-1, BAR15-1, BAR16-1, BAR61
Other Related Documents Part Number Guide
PCN Packaging Carrier Tape Update 03/Jun/2015
Online Catalog General Purpose PIN Diodes
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - PI Element
Voltage - Peak Reverse (Max) 100V
Current - Max 140mA
Capacitance @ Vr, F 0.5pF @ 50V, 1MHz
Resistance @ If, F 12 Ohm @ 10mA, 100MHz
Power Dissipation (Max) 250mW
Operating Temperature 150°C (TJ)
Package / Case TO-253-4, TO-253AA
 
Additional Resources
Standard Package ? 1
Other Names BAR 61 E6327CT

05:52:14 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.53900 5.39
100 0.41330 41.33
500 0.32672 163.36
1,000 0.26138 261.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAR 61 E6327TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.22997
  • Digi-Reel® ? : BAR 61 E6327DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,090 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback