Add To Favorites
Product Overview
Digi-Key Part Number AUIRF3205ZSTRLCT-ND
Quantity Available 678
Can ship immediately
Manufacturer

Manufacturer Part Number

AUIRF3205ZSTRL

Description MOSFET N-CH 55V 75A D2PAK
Expanded Description N-Channel 55V 75A (Tc) 170W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets AUIRF3205Z(S)
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
Featured Product Data Processing Systems
PCN Assembly/Origin AUIRFxx Series Wafer Process 29/Jul/2013
PCN Packaging Package Drawing Update 19/Aug/2015
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 75A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 110nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3450pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 170W (Tc)
Rds On (Max) @ Id, Vgs 6.5 mOhm @ 66A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AUIRF3205ZSTRLCT

12:21:22 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 2.31
10 2.07700 20.77
100 1.66960 166.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AUIRF3205ZSTRLTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 1.33175
  • Digi-Reel® ? : AUIRF3205ZSTRLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 678 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback