Add To Favorites
Product Overview
Digi-Key Part Number 1572-1496-ND
Quantity Available 1,085
Can ship immediately
Manufacturer

Manufacturer Part Number

477TTA035M

Description CAP ALUM 470UF 20% 35V AXIAL
Expanded Description 470µF 35V Aluminum Capacitors Axial, Can 493.8 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TTA Series Datasheet
Online Catalog TTA Series
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series TTA
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 493.8 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 640mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia x 1.024" L (10.00mm x 26.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 200
Other Names 1572-1496
477TTA035M-ND

14:06:24 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 1.13
10 0.89100 8.91
25 0.81680 20.42
50 0.77220 38.61
100 0.66830 66.83
250 0.59400 148.50
500 0.50490 252.45
1,000 0.44550 445.50
5,000 0.40095 2,004.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback