Add To Favorites
Product Overview
Digi-Key Part Number 1572-1470-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

475PHC400K

Description CAP FILM 4.7UF 10% 400VDC AXIAL
Expanded Description 4.7µF ±10% Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PHC Series Datasheet
Online Catalog PHC Series
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series PHC
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 7.6 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.866" Dia x 1.811" L (22.00mm x 46.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Frequency, Switching
Features Low ESR, Low ESL
 
Additional Resources
Standard Package ? 50
Other Names 1572-1470
475PHC400K-ND

20:21:32 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.09000 6.09
10 5.47900 54.79
25 5.11360 127.84
50 4.74820 237.41
100 4.13950 413.95
250 3.65252 913.13
500 3.40900 1,704.50
1,000 3.16550 3,165.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback