Add To Favorites
Product Overview
Digi-Key Part Number 1572-1145-ND
Quantity Available 91
Can ship immediately
Manufacturer

Manufacturer Part Number

475MWR100K

Description CAP FILM 4.7UF 10% 100VDC AXIAL
Expanded Description 4.7µF ±10% Film Capacitor 63V 100V Polyester, Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MWR Series Datasheet
Online Catalog MWR Series
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series MWR
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) 376 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.492" Dia x 1.339" L (12.50mm x 34.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Features Low ESR
 
Additional Resources
Standard Package ? 50
Other Names 1572-1145

01:33:55 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 3.55
10 2.86300 28.63
25 2.69080 67.27
50 2.46180 123.09
100 2.23280 223.28
250 1.83200 458.00
500 1.66026 830.13
1,000 1.54575 1,545.75
5,000 1.45988 7,299.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback