Add To Favorites
Product Overview
Digi-Key Part Number 1572-1144-ND
Quantity Available 201
Can ship immediately
Manufacturer

Manufacturer Part Number

474PPB102K

Description CAP FILM 0.47UF 10% 1KVDC RADIAL
Expanded Description 0.47µF ±10% Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PPB Series Datasheet
Online Catalog PPB Series
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series PPB
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 600V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.673" L x 0.866" W (42.50mm x 22.00mm)
Height - Seated (Max) 1.181" (30.00mm)
Termination PC Pins
Lead Spacing -
Applications Commutation; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 105
Other Names 1572-1144

14:47:56 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.13000 6.13
10 5.51300 55.13
25 5.14520 128.63
50 4.77760 238.88
100 4.16500 416.50
250 3.67500 918.75
500 3.43000 1,715.00
1,000 3.18500 3,185.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback