Add To Favorites
Product Overview
Digi-Key Part Number 1572-1251-ND
Quantity Available 240
Can ship immediately
Manufacturer

Manufacturer Part Number

407DCN2R7Q

Description CAP 400F -10%, +30% 2.7V T/H
Expanded Description 400F -10%, +30%(EDLC) Supercapacitor 2.7V Radial, Can - Snap-In 10 mOhm 1000 Hrs @ 60°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DCN Series Datasheet
Online Catalog DCN Series
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series DCN
Packaging ? Bulk ?
Part Status Active
Capacitance 400F
Tolerance -10%, +30%
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 10 mOhm
Lifetime @ Temp. 1000 Hrs @ 60°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
Lead Spacing 0.886" (22.50mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.441" (62.00mm)
Operating Temperature -40°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 1572-1251

02:42:43 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.37000 18.37
10 17.45200 174.52
25 16.53320 413.33
50 14.69600 734.80
100 13.77750 1,377.75
250 12.85900 3,214.75
500 12.21606 6,108.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback