Add To Favorites
Product Overview
Digi-Key Part Number 1572-1423-ND
Quantity Available 478
Can ship immediately
Manufacturer

Manufacturer Part Number

334PPB630K

Description CAP FILM 0.33UF 10% 630VDC RAD
Expanded Description 0.33µF ±10% Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PPB Series Datasheet
Online Catalog PPB Series
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series PPB
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC 400V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.260" L x 0.591" W (32.00mm x 15.00mm)
Height - Seated (Max) 0.965" (24.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications Commutation; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 364
Other Names 1572-1423
334PPB630K-ND

13:56:28 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.77000 3.77
10 3.39500 33.95
25 3.16880 79.22
50 2.94260 147.13
100 2.56530 256.53
250 2.26352 565.88
500 2.11260 1,056.30
1,000 1.96170 1,961.70
5,000 1.88625 9,431.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback