Add To Favorites
Product Overview
Digi-Key Part Number 1572-1400-ND
Quantity Available 1,095
Can ship immediately
Manufacturer

Manufacturer Part Number

227CKR050M

Description CAP ALUM 220UF 20% 50V THRU HOLE
Expanded Description 220µF 50V Aluminum Capacitors Radial, Can 754 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CKR/CKS Series Datasheet
Online Catalog CKR/CKS Series
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series CKR
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 754 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 540mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 1572-1400
227CKR050M-ND

05:42:18 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.38100 3.81
25 0.32560 8.14
50 0.28840 14.42
100 0.25110 25.11
250 0.21392 53.48
500 0.18600 93.00
1,000 0.15810 158.10
5,000 0.13950 697.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback