Add To Favorites
Product Overview
Digi-Key Part Number 1572-1399-ND
Quantity Available 2,017
Can ship immediately
Manufacturer

Manufacturer Part Number

227CKR035M

Description CAP ALUM 220UF 20% 35V THRU HOLE
Expanded Description 220µF 35V Aluminum Capacitors Radial, Can 904 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CKR/CKS Series Datasheet
Online Catalog CKR/CKS Series
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series CKR
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 904 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 450mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 1572-1399
227CKR035M-ND

19:02:12 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.33200 3.32
25 0.28360 7.09
50 0.25120 12.56
100 0.21870 21.87
250 0.18632 46.58
500 0.16200 81.00
1,000 0.13770 137.70
5,000 0.12150 607.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback