Add To Favorites
Product Overview
Digi-Key Part Number 1572-1385-ND
Quantity Available 11,750
Can ship immediately
Manufacturer

Manufacturer Part Number

226CKR063M

Description CAP ALUM 22UF 20% 63V THRU HOLE
Expanded Description 22µF 63V Aluminum Capacitors Radial, Can 7.536 Ohm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CKR/CKS Series Datasheet
Online Catalog CKR/CKS Series
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series CKR
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 7.536 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 130mA @ 120Hz
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,000
Other Names 1572-1385
226CKR063M-ND

01:25:32 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.18000 1.80
25 0.14400 3.60
50 0.12000 6.00
100 0.10200 10.20
250 0.08100 20.25
500 0.07200 36.00
1,000 0.06300 63.00
5,000 0.05550 277.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback