Add To Favorites
Product Overview
Digi-Key Part Number 1572-1093-ND
Quantity Available 538
Can ship immediately
Manufacturer

Manufacturer Part Number

225MWR400K

Description CAP FILM 2.2UF 10% 400VDC AXIAL
Expanded Description 2.2µF ±10% Film Capacitor 200V 400V Polyester, Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MWR Series Datasheet
Online Catalog MWR Series
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series MWR
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) 804 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.807" Dia x 1.339" L (20.50mm x 34.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Features Low ESR
 
Additional Resources
Standard Package ? 50
Other Names 1572-1093

05:53:36 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 3.55
10 2.86000 28.60
25 2.68840 67.21
50 2.45960 122.98
100 2.23080 223.08
250 1.83040 457.60
500 1.65880 829.40
1,000 1.54440 1,544.40
5,000 1.45860 7,293.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback