Add To Favorites
Product Overview
Digi-Key Part Number 1572-1214-ND
Quantity Available 1,674
Can ship immediately
Manufacturer

Manufacturer Part Number

225MMR630K

Description CAP FILM 2.2UF 10% 630VDC RADIAL
Expanded Description 2.2µF ±10% Film Capacitor 220V 630V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series MMR
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.787" W (31.00mm x 20.00mm)
Height - Seated (Max) 1.161" (29.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names 1572-1214
225MMR630K-ND

21:13:54 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.29000 2.29
10 1.85400 18.54
25 1.68520 42.13
50 1.61760 80.88
100 1.41540 141.54
250 1.21320 303.30
500 1.07840 539.20
1,000 0.94360 943.60
5,000 0.87620 4,381.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback