Add To Favorites
Product Overview
Digi-Key Part Number 1572-1375-ND
Quantity Available 1,600
Can ship immediately
Manufacturer

Manufacturer Part Number

224PPB250K

Description CAP FILM 0.22UF 10% 250VDC RAD
Expanded Description 0.22µF ±10% Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PPB Series Datasheet
Online Catalog PPB Series
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series PPB
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications Commutation; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 1,000
Other Names 1572-1375
224PPB250K-ND

07:13:36 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 1.33
10 1.05000 10.50
25 0.96240 24.06
50 0.91000 45.50
100 0.78750 78.75
250 0.70000 175.00
500 0.59500 297.50
1,000 0.52500 525.00
5,000 0.47250 2,362.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback