Add To Favorites
Product Overview
Digi-Key Part Number 1572-1089-ND
Quantity Available 455
Can ship immediately
Manufacturer

Manufacturer Part Number

224PPA202K

Description CAP FILM 0.22UF 10% 2KVDC AXIAL
Expanded Description 0.22µF ±10% Film Capacitor 650V 2000V (2kV) Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PPA Series Datasheet
Online Catalog PPA Series
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series PPA
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 650V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 6 mOhm
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.906" Dia x 1.811" L (23.00mm x 46.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Frequency, Switching; Snubber
Features -
 
Additional Resources
Standard Package ? 50
Other Names 1572-1089

19:16:44 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.42000 7.42
10 6.59400 65.94
25 6.26440 156.61
50 5.76980 288.49
100 5.27520 527.52
250 4.78064 1,195.16
500 4.53338 2,266.69
1,000 4.20368 4,203.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback