Add To Favorites
Product Overview
Digi-Key Part Number 1572-1373-ND
Quantity Available 246
Can ship immediately
Manufacturer

Manufacturer Part Number

224PPA122K

Description CAP FILM 0.22UF 1.2KVDC AXIAL
Expanded Description 0.22µF ±10% Film Capacitor 550V 1200V (1.2kV) Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PPA Series Datasheet
Online Catalog PPA Series
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series PPA
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 550V
Voltage Rating - DC 1200V (1.2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 5.4 mOhm
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.768" Dia x 1.339" L (19.50mm x 34.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Frequency, Switching; Snubber
Features -
 
Additional Resources
Standard Package ? 50
Other Names 1572-1373
224PPA122K-ND

04:11:27 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.36000 5.36
10 4.82000 48.20
25 4.49840 112.46
50 4.17700 208.85
100 3.64140 364.14
250 3.21300 803.25
500 2.99880 1,499.40
1,000 2.78460 2,784.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback