Add To Favorites
Product Overview
Digi-Key Part Number 1572-1208-ND
Quantity Available 421
Can ship immediately
Manufacturer

Manufacturer Part Number

224MMR250K

Description CAP FILM 0.22UF 10% 250VDC RAD
Expanded Description 0.22µF ±10% Film Capacitor 160V 250V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series MMR
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 500
Other Names 1572-1208
224MMR250K-ND

14:14:32 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.26000 2.60
25 0.21320 5.33
50 0.18200 9.10
100 0.15600 15.60
250 0.13000 32.50
500 0.11700 58.50
1,000 0.09880 98.80
5,000 0.08840 442.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback