Add To Favorites
Product Overview
Digi-Key Part Number 1572-1082-ND
Quantity Available 280
Can ship immediately
Manufacturer

Manufacturer Part Number

188LBA200M2EH

Description CAP ALUM 1800UF 20% 200V SNAP
Expanded Description 1800µF 200V Aluminum Capacitors Radial, Can - Snap-In 138.16 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LBA Series Datasheet
Online Catalog LBA Series
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series LBA
Packaging ? Bulk ?
Part Status Active
Capacitance 1800µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) 138.16 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 4.38A
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 40
Other Names 1572-1082

02:42:40 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.24000 8.24
10 7.32000 73.20
25 6.95400 173.85
50 6.40500 320.25
100 5.85600 585.60
250 5.30700 1,326.75
500 5.03250 2,516.25
1,000 4.66650 4,666.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback