Add To Favorites
Product Overview
Digi-Key Part Number 1572-1334-ND
Quantity Available 3,974
Can ship immediately
Manufacturer

Manufacturer Part Number

154MKP275KE

Description CAP FILM 0.15UF 10% 310VAC RAD
Expanded Description 0.15µF ±10% Film Capacitor 310V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP Series Datasheet
Online Catalog MKP Series
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series MKP
Packaging ? Bulk ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max) 0.425" (10.80mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 500
Other Names 154MKP275KE-ND
1572-1334

11:08:07 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.46700 4.67
25 0.39920 9.98
50 0.35340 17.67
100 0.30780 30.78
250 0.26220 65.55
500 0.22800 114.00
1,000 0.19380 193.80
5,000 0.17100 855.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback