Add To Favorites
Product Overview
Digi-Key Part Number 1572-1317-ND
Quantity Available 111
Can ship immediately
Manufacturer

Manufacturer Part Number

108LBA200M2DG

Description CAP ALUM 1000UF 20% 200V SNAP
Expanded Description 1000µF 200V Aluminum Capacitors Radial, Can - Snap-In 248.68 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets LBA Series Datasheet
Online Catalog LBA Series
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series LBA
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) 248.68 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 3.42A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 50
Other Names 108LBA200M2DG-ND
1572-1317

12:01:10 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.13000 6.13
10 5.51300 55.13
25 5.14520 128.63
50 4.77760 238.88
100 4.16500 416.50
250 3.67500 918.75
500 3.43000 1,715.00
1,000 3.18500 3,185.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback