Add To Favorites
Product Overview
Digi-Key Part Number 1572-1277-ND
Quantity Available 194
Can ship immediately
Manufacturer

Manufacturer Part Number

105PPB102K

Description CAP FILM 1UF 10% 1KVDC RADIAL
Expanded Description 1µF ±10% Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PPB Series Datasheet
Online Catalog PPB Series
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series PPB
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 600V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.673" L x 1.102" W (42.50mm x 28.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications Commutation; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 68
Other Names 105PPB102K-ND
1572-1277

07:17:37 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.38000 10.38
10 9.22600 92.26
25 8.76480 219.12
50 8.07280 403.64
100 7.38080 738.08
250 6.68884 1,672.21
500 6.34288 3,171.44
1,000 5.88158 5,881.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback