Add To Favorites
Product Overview
Digi-Key Part Number 1572-1267-ND
Quantity Available 170
Can ship immediately
Manufacturer

Manufacturer Part Number

104PPB162K

Description CAP FILM 0.1UF 10% 1.6KVDC RAD
Expanded Description 0.1µF ±10% Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PPB Series Datasheet
Online Catalog PPB Series
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series PPB
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 650V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.260" L x 0.551" W (32.00mm x 14.00mm)
Height - Seated (Max) 1.102" (28.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications Commutation; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 180
Other Names 104PPB162K-ND
1572-1267

23:55:36 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.88000 3.88
10 3.12500 31.25
25 2.93760 73.44
50 2.68760 134.38
100 2.43750 243.75
250 2.00000 500.00
500 1.81250 906.25
1,000 1.68750 1,687.50
5,000 1.59375 7,968.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback