Add To Favorites
Product Overview
Digi-Key Part Number 800-3706-ND
Quantity Available 190
Can ship immediately
Manufacturer

Manufacturer Part Number

XUP736156.250JU6I

Description OSC XO 156.2500MHZ LVPECL SMD
Expanded Description 156.25MHz LVPECL XO (Standard) Oscillator Surface Mount 3.3V 115mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets XUP Datasheet
Video File IDT XU/XL Crystal Oscillators | Digi-Key Daily
Online Catalog XUP Series
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series XUP
Packaging ? Cut Strip
Part Status Active
Type XO (Standard)
Frequency 156.25MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 115mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.057" (1.45mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 100
Other Names 800-3706

06:07:55 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.38000 4.38
10 4.16100 41.61
50 3.94200 197.10
100 3.61350 361.35
500 3.44926 1,724.63
1,000 2.95650 2,956.50
2,500 2.73750 6,843.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback