Add To Favorites
Product Overview
Digi-Key Part Number 800-3716-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

XUP536100.000JS6I

Description OSC XO 100.0000MHZ LVPECL SMD
Expanded Description 100MHz LVPECL XO (Standard) Oscillator Surface Mount 3.3V 115mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets XUP Datasheet
Video File IDT XU/XL Crystal Oscillators | Digi-Key Daily
Online Catalog XUP Series
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series XUP
Packaging ? Cut Strip
Part Status Active
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 115mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 100
Other Names 800-3716

07:55:17 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.36000 4.36
10 4.14200 41.42
50 3.92400 196.20
100 3.59700 359.70
500 3.43350 1,716.75
1,000 2.94300 2,943.00
2,500 2.72500 6,812.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback