• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 800-2865-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XUP535212.500JS6I8

Description OSC 212.5MHZ SMD
Expanded Description 212.5MHz LVPECL XO (Standard) Oscillator Surface Mount 3.3V 115mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series XUP
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type XO (Standard)
Frequency 212.5MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 115mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 800-2865-1

07:35:31 3/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2865-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.39900
Send Feedback