Add To Favorites
Product Overview
Digi-Key Part Number 800-2862-1-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

XUP535150.000JS6I8

Description OSC 150MHZ SMD
Expanded Description 150MHz LVPECL XO (Standard) Oscillator Surface Mount 3.3V 115mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series XUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 150MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 115mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 800-2862-1

09:50:11 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.31000 4.31
10 4.09600 40.96
50 3.88080 194.04
100 3.55740 355.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2862-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 3.33200
  • Digi-Reel® ? : 800-2862-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback