Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 800-3712-ND
Quantity Available 185
Can ship immediately
Manufacturer

Manufacturer Part Number

XUN536100.000JS6I

Description OSC XO 100.0000MHZ HCSL SMD
Expanded Description 100MHz HCSL XO (Standard) Oscillator Surface Mount 3.3V 145mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets XUN Datasheet
Video File IDT XU/XL Crystal Oscillators | Digi-Key Daily
Online Catalog XUN Series
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series XUN
Packaging ? Cut Strip
Part Status Active
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output HCSL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 145mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 100
Other Names 800-3712

01:41:33 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.12000 4.12
10 3.91400 39.14
50 3.70800 185.40
100 3.39900 339.90
500 3.24450 1,622.25
1,000 2.78100 2,781.00
2,500 2.57500 6,437.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback