Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 800-3700-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

XUL736125.000JU6I

Description OSC XO 125.0000MHZ LVDS SMD
Expanded Description 125MHz LVDS XO (Standard) Oscillator Surface Mount 3.3V 97mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets XUL Datasheet
Video File IDT XU/XL Crystal Oscillators | Digi-Key Daily
Online Catalog XUL Series
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series XUL
Packaging ? Cut Strip
Part Status Active
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 97mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 100
Other Names 800-3700

20:20:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.38000 4.38
10 4.16100 41.61
50 3.94200 197.10
100 3.61350 361.35
500 3.44926 1,724.63
1,000 2.95650 2,956.50
2,500 2.73750 6,843.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback