Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 800-3715-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

XUH536156.250JS4I

Description OSC XO 156.2500MHZ HCMOS SMD
Expanded Description 156.25MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 90mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets XUH Series
Online Catalog XUH Series
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series XUH
Packaging ? Cut Strip
Part Status Active
Type XO (Standard)
Frequency 156.25MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 90mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 100
Other Names 800-3715

05:26:52 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 3.74
10 3.56000 35.60
50 3.38200 169.10
100 3.02600 302.60
500 2.84800 1,424.00
1,000 2.49200 2,492.00
2,500 2.31400 5,785.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback