Add To Favorites
Product Overview
Digi-Key Part Number 631-1345-ND
Quantity Available 1,039
Can ship immediately
Manufacturer

Manufacturer Part Number

XLH736066.660000I

Description OSCILLATOR XO 66.66MHZ HCMOS SMD
Expanded Description 66.66MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 47mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series XPRESSO™ FXO-HC73
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 66.66MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 47mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 100
Other Names 631-1345
631-1345-1
631-1345-1-ND
FXO-HC736R-66.66-ND

04:04:41 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 1.81
10 1.72800 17.28
50 1.68800 84.40
100 1.44690 144.69
500 1.40674 703.37
1,000 1.18568 1,185.68
2,500 1.12539 2,813.48
5,000 1.08520 5,425.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback