Add To Favorites
Product Overview
Digi-Key Part Number 631-1150-1-ND
Quantity Available 2,839
Can ship immediately
Manufacturer

Manufacturer Part Number

XLH536016.000000I

Description OSC XO 16.000MHZ HCMOS SMD
Expanded Description 16MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 32mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FXO-HC53 Series
XL,U,A,B Family Brief
Online Catalog FXO, XpressO™ Series
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series XPRESSO™ FXO-HC53
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 16MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 32mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 631-1150-1

19:30:57 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 1.26
10 1.11300 11.13
50 1.04060 52.03
100 0.91960 91.96
500 0.87120 435.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1150-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.66000
  • Digi-Reel® ? : 631-1150-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,839 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback