Add To Favorites
Product Overview
Digi-Key Part Number 800-3695-ND
Quantity Available 40
Can ship immediately
Manufacturer

Manufacturer Part Number

TSI578-10GILY

Description IC RAPIDIO SWITCH SER 399FCBGA
Expanded Description Serial RapidIO® Switch IC Wireless Infrastructure 399-FCBGA (21x21)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Serial RapidIO® Switch
Applications Wireless Infrastructure
Mounting Type Surface Mount
Package / Case 399-BBGA, FCBGA
Supplier Device Package 399-FCBGA (21x21)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 800-3695
IDTTSI578-10GILY
IDTTSI578-10GILY-ND
TSI578-10GILY-ND

21:11:43 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 343.55000 343.55
10 330.82400 3,308.24
25 325.73440 8,143.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback