Add To Favorites
Product Overview
Digi-Key Part Number 800-3381-5-ND
Quantity Available 194
Can ship immediately

Factory Stock ?: 11,931
Manufacturer

Manufacturer Part Number

MK2703BSILF

Description IC PLL AUD CLK SYNTHESIZER 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type PLL Clock Synthesizer
PLL Yes with Bypass
Input Clock, Crystal
Output CMOS
Number of Circuits 1
Ratio - Input:Output 2:2
Differential - Input:Output No/No
Frequency - Max 27MHz
Divider/Multiplier No/No
Voltage - Supply 3.13 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 97
Other Names 800-3381-5
MK2703BSILF-ND

08:47:54 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.90000 4.90
10 4.37500 43.75
25 3.93760 98.44
100 3.58750 358.75
250 3.23752 809.38
500 2.90500 1,452.50
1,000 2.45000 2,450.00
2,500 2.32750 5,818.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MK2703BSILFTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 12,000 - Factory Stock ?
  • Unit Price: 2.32750
Send Feedback