Add To Favorites
Product Overview
Digi-Key Part Number 800-3380-5-ND
Quantity Available 194
Can ship immediately

Factory Stock ?: 5,917
Manufacturer

Manufacturer Part Number

MK2304S-1ILF

Description IC PLL ZD BUFFER LO SKEW 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Zero Delay Buffer
PLL Yes
Input Clock
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Frequency - Max 133MHz
Divider/Multiplier No/Yes
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 97
Other Names 800-3380-5
MK2304S-1ILF-ND

15:35:21 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.12000 4.12
10 3.67500 36.75
25 3.30760 82.69
100 3.01350 301.35
250 2.71952 679.88
500 2.44020 1,220.10
1,000 2.05800 2,058.00
2,500 1.95510 4,887.75
5,000 1.88160 9,408.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MK2304S-1ILFT-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: 1.95510
Send Feedback