Add To Favorites
Product Overview
Digi-Key Part Number 800-3658-1-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MK1491-09FILNTR

Description IC CLK FREQ SYNTH CPU 66MHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MK1491-09
PCN Design/Specification Gpld/Copper Bond Wire 21/Dec/2012
Assembly Lot Number Scheme 12/Oct/2013
PCN Packaging Non-Dry Pack Package 01/Apr/2013
Online Catalog CPU, Processor
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose AMD CPU
Input Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:12
Differential - Input:Output No/No
Frequency - Max 66MHz
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 1
Other Names 800-3658-1

09:56:39 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.34000 6.34
10 5.66500 56.65
25 5.09840 127.46
100 4.64530 464.53
250 4.19212 1,048.03
500 3.76156 1,880.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-2209-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,841 - Immediate
  • Unit Price: 6.16000
  • Tape & Reel (TR) ? : 800-3658-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 3.08000
  • Digi-Reel® ? : 800-3658-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback