Add To Favorites
Product Overview
Digi-Key Part Number 800-2026-1-ND
Quantity Available 2,994
Can ship immediately
Manufacturer

Manufacturer Part Number

LDS6107PYGI8

Description Capacitive Touch Buttons, Slider, Wheel 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Category

Sensors, Transducers

Family

Capacitive Touch Sensors, Proximity Sensor ICs

Manufacturer

IDT, Integrated Device Technology Inc

Series PureTouch™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buttons, Slider, Wheel
Proximity Detection No
Number of Inputs Up to 13
LED Driver Channels -
Interface I²C, SMBus, SPI
Resolution -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Supply 70µA
Operating Temperature -
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
You May Also Be Interested In
  • QT60168-ASG - Atmel | 427-1107-ND DigiKey Electronics
  • QT60168-ASG
  • Atmel
  • IC SENSOR QMATRIX 16CHAN 32TQFP
  • Unit Price 8.60000
  • 427-1107-ND
Additional Resources
Standard Package ? 1
Other Names 800-2026-1

07:32:20 12/7/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 2.68
10 2.42300 24.23
25 2.16320 54.08
100 1.94670 194.67
250 1.73040 432.60
500 1.51410 757.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2026-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.21800
  • Digi-Reel® ? : 800-2026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,994 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LDS6107PYGI-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.21800
Send Feedback