Add To Favorites
Product Overview
Digi-Key Part Number 800-3176-ND
Quantity Available 612
Can ship immediately
Manufacturer

Manufacturer Part Number

F1240NBGI

Description IC AMP IF VGA LN DUAL 32VFQFPN
Expanded Description RF Amplifier IC 50MHz ~ 400MHz 32-VFQFPN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets F1240NBGI
Design Resources Development Tool Selector
IoT Product Selector
Featured Product RF Products
PCN Assembly/Origin Alt. Test Location 16/Mar/2016
Online Catalog IDT, Integrated Device Technology Inc
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Frequency 50MHz ~ 400MHz
P1dB 19.7dBm
Gain 20dB
Noise Figure 5.3dB
RF Type -
Voltage - Supply 3.3V
Current - Supply 160mA
Test Frequency 400MHz
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-VFQFPN (5x5)
 
Additional Resources
Standard Package ? 490
Other Names 800-3176

12:03:40 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.26000 15.26
10 13.86900 138.69
25 12.82880 320.72
100 11.78850 1,178.85
250 10.74840 2,687.10
500 10.05494 5,027.47
1,000 9.22281 9,222.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback